Part Details for SBCHE11330RJ by TE Connectivity
Overview of SBCHE11330RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE11330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0154
|
Newark | Bche 11 W 330R 5% |Cgs Te Connectivity SBCHE11330RJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
16R6473
|
Newark | Resistor Wirewound, 330 Ohm, 11W, 5%, Resistance:330Ohm, Product Range:Sbc Series, Power Rating:11W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:60.3V, Resistor Technology:Wirewound Rohs Compliant: Yes |Cgs Te Connectivity SBCHE11330RJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 | Buy Now |
DISTI #
A105636-ND
|
DigiKey | RES 330 OHM 5% 11W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
475 In Stock |
|
$0.6119 / $1.7200 | Buy Now |
DISTI #
1-1623728-6
|
Avnet Americas | Res Wirewound 330 Ohm 5% 11W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623728-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6034 / $0.6812 | Buy Now |
|
Onlinecomponents.com | BCHE 11 W 330R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6240 / $0.9580 | Buy Now |
DISTI #
1-1623728-6
|
Avnet Americas | Res Wirewound 330 Ohm 5% 11W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623728-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6034 / $0.6812 | Buy Now |
DISTI #
1-1623728-6
|
Avnet Americas | Res Wirewound 330 Ohm 5% 11W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623728-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6034 / $0.6812 | Buy Now |
DISTI #
TE Connectivity SBCHE11330RJ
|
PEI Genesis | Fixed Resistor Wire Wound 11 | 0 |
|
Buy Now | |
DISTI #
1-1623728-6
|
Avnet Abacus | Res High Power Wirewound 330 Ohm 5% 11W �200ppm/�C Ceramic Box/Loose (Alt: 1-1623728-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3791044
|
element14 Asia-Pacific | RES, 330R, 11W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 117 |
|
$0.8349 / $1.9555 | Buy Now |
Part Details for SBCHE11330RJ
SBCHE11330RJ CAD Models
SBCHE11330RJ Part Data Attributes
|
SBCHE11330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE11330RJ
TE Connectivity
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SBC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |