-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2843
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 6.8 Kohm, 11 W, - 5%, 273.5 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE116K8J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 938 |
|
$0.9790 / $1.6100 | Buy Now |
DISTI #
16R6480
|
Newark | Resistor, Wirewound, 6.8Kohm, 11W, 5%, Resistance:6.8Kohm, Product Range:Sbc Series, Power Rating:11W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:273.5V, Resistor Technology:Wirewound Rohs Compliant: Yes |Cgs Te Connectivity SBCHE116K8J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
42AJ0157
|
Newark | Bche 11 W 6K8 5% |Cgs Te Connectivity SBCHE116K8J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 / $0.8740 | Buy Now |
DISTI #
A105562-ND
|
DigiKey | RES 6.8K OHM 5% 11W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5026 In Stock |
|
$0.6119 / $1.7200 | Buy Now |
DISTI #
2-1623728-8
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 11 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623728-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6034 / $0.6812 | Buy Now |
|
Onlinecomponents.com | BCHE 11 W 6K8 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
974 Partner Stock |
|
$0.6060 / $0.9570 | Buy Now |
DISTI #
2-1623728-8
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 11 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623728-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6034 / $0.6812 | Buy Now |
DISTI #
2-1623728-8
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 11 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623728-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6034 / $0.6812 | Buy Now |
DISTI #
TE Connectivity SBCHE116K8J
|
PEI Genesis | Fixed Resistor Wire Wound 11 | 900 |
|
Buy Now | |
DISTI #
2-1623728-8
|
Avnet Abacus | Resistor, 6.8 kOhm, � 5%, 11 W, Axial Leaded, Wirewound, High Power (Alt: 2-1623728-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCHE116K8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE116K8J
TE Connectivity
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 50mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |