There are no models available for this part yet.
Overview of SBCHE1510KJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SBCHE1510KJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R6491
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 10 Kohm, 17 W, - 5%, 412.3 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE1510KJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 / $0.8990 | Buy Now | |
DISTI #
74AJ8269
|
Newark | Res, 10K, 17W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity SBCHE1510KJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7600 / $1.5700 | Buy Now | |
DISTI #
1623729-2
|
Avnet Americas | Res Wirewound 10K Ohm 5% 17W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623729-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.7330 / $0.8275 | Buy Now | |
Onlinecomponents.com | BCHE 17 W 10K 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8110 / $1.1820 | Buy Now | ||
DISTI #
1623729-2
|
Avnet Abacus | Res High Power Wirewound 10k Ohm 5% 17W �200ppm/�C Ceramic Box/Loose (Alt: 1623729-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BCHE 17 W 10K 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8110 / $1.1820 | Buy Now |
CAD Models for SBCHE1510KJ by TE Connectivity
Part Data Attributes for SBCHE1510KJ by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
Axial, 3935
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
23 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
75 mm
|
Package Length
|
10 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
9 mm
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
75mm x 10mm x 9mm
|
Rated Power Dissipation (P)
|
17 W
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3935
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|