Part Details for SBCHE151K5J by TE Connectivity
Overview of SBCHE151K5J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE151K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8271
|
Newark | Res, 1K5, 17W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity SBCHE151K5J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$1.0600 / $1.6500 | Buy Now |
DISTI #
16R6488
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 1.5 Kohm, 17 W, - 5%, 159.7 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE151K5J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 / $0.7970 | Buy Now |
DISTI #
42AJ0160
|
Newark | Bche 17 W 1K5 5% |Cgs Te Connectivity SBCHE151K5J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $0.8870 | Buy Now |
DISTI #
A131193-ND
|
DigiKey | RES 1.5K OHM 5% 17W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2805 In Stock |
|
$0.7081 / $1.7700 | Buy Now |
DISTI #
1623729-8
|
Avnet Americas | Res Wirewound 1.5K Ohm 5% 17W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623729-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7025 / $0.7931 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1.5K Ohm 5% 17W ±200ppm/°C Ceramic AXL RoHS: Compliant |
1 In Stock |
|
$0.7530 / $1.0590 | Buy Now |
DISTI #
1623729-8
|
Avnet Americas | Res Wirewound 1.5K Ohm 5% 17W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623729-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7025 / $0.7931 | Buy Now |
DISTI #
1623729-8
|
Avnet Americas | Res Wirewound 1.5K Ohm 5% 17W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623729-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7025 / $0.7931 | Buy Now |
DISTI #
TE Connectivity SBCHE151K5J
|
PEI Genesis | Fixed Resistor Wire Wound 17 | 0 |
|
Buy Now | |
DISTI #
1623729-8
|
Avnet Abacus | Resistor High Power Wirewound 1.5k Ohm 5% 17W �200ppm/�C Ceramic Axial Leaded Box/Loose Piece (Alt: 1623729-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SBCHE151K5J
SBCHE151K5J CAD Models
SBCHE151K5J Part Data Attributes
|
SBCHE151K5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE151K5J
TE Connectivity
RESISTOR, WIRE WOUND, 17W, 5%, 200ppm, 1500ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 75 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 17 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |