Part Details for SBCHE151R0K by TE Connectivity
Overview of SBCHE151R0K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE151R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2849
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 1 Ohm, 17 W, - 10%, 4.1 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE151R0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 264 |
|
$1.4200 / $1.9900 | Buy Now |
DISTI #
16R6489
|
Newark | Wirewound Resistor, 1 Ohm, 17W, 10%, Resistance:1Ohm, Product Range:Sbc Series, Power Rating:17W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:4.1V, Resistor Technology:Wirewound, Product Width:9Mmrohs Compliant: Yes |Cgs Te Connectivity SBCHE151R0K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 | Buy Now |
DISTI #
A131194-ND
|
DigiKey | RES 1 OHM 10% 17W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1068 In Stock |
|
$0.8639 / $2.1300 | Buy Now |
DISTI #
1623729-9
|
Avnet Americas | Res Wirewound 1 Ohm 10% 17W ?400ppm/?C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623729-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.8418 / $0.9505 | Buy Now |
DISTI #
279-SBCHE151R0K
|
Mouser Electronics | Wirewound Resistors - Through Hole 1 Ohms 17W 400PPM RoHS: Compliant | 1315 |
|
$0.8630 / $2.1200 | Buy Now |
|
Onlinecomponents.com | BCHE 17 W 1R0 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9310 / $1.3580 | Buy Now |
DISTI #
77323293
|
Verical | Res Wirewound 1 Ohm 10% 17W ±400ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 800 |
|
$1.3147 / $1.7164 | Buy Now |
DISTI #
1623729-9
|
Avnet Abacus | Res Wirewound 1 Ohm 10% 17W �400ppm/�C Ceramic AXL Thru-Hole (Alt: 1623729-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401936702
|
Chip1Stop | Res Wirewound 1 Ohm 10% 17W ±400ppm/C Ceramic AXL Loose RoHS: Compliant | 800 |
|
$1.2300 / $1.6100 | Buy Now |
|
Master Electronics | BCHE 17 W 1R0 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9310 / $1.3580 | Buy Now |
Part Details for SBCHE151R0K
SBCHE151R0K CAD Models
SBCHE151R0K Part Data Attributes
|
SBCHE151R0K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE151R0K
TE Connectivity
RESISTOR, WIRE WOUND, 17W, 10%, 400ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 75 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 17 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |