There are no models available for this part yet.
Overview of SBCHE1522RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SBCHE1522RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M2857
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 22 Ohm, 17 W, - 5%, 19.3 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE1522RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 923 |
|
$0.9720 / $1.5200 | Buy Now | |
DISTI #
16R6500
|
Newark | Resistor, Wirewound, 22 Ohm, 17W, 5%, Resistance:22Ohm, Product Range:Sbc Series, Power Rating:17W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:19.3V, Resistor Technology:Wirewound, Qualification:-Rohs Compliant: Yes |Cgs Te Connectivity SBCHE1522RJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9720 | Buy Now | |
DISTI #
A131196-ND
|
DigiKey | RES 22 OHM 5% 17W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4424 In Stock |
|
$0.6465 / $2.0900 | Buy Now | |
DISTI #
1-1623729-3
|
Avnet Americas | Res Wirewound 22 Ohm 5% 17W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623729-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.6413 / $0.7241 | Buy Now | |
Onlinecomponents.com | BCHE 17 W 22R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
1030 In Stock |
|
$0.6480 / $1.4050 | Buy Now | ||
DISTI #
53288833
|
Verical | Res Wirewound 22 Ohm 5% 17W ±200ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2043 | Americas - 1025 |
|
$1.3130 / $1.8330 | Buy Now | |
DISTI #
1-1623729-3
|
Avnet Abacus | Res High Power Wirewound 22 Ohm 5% 17W �200ppm/�C Ceramic Box/Loose (Alt: 1-1623729-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BCHE 17 W 22R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
1030 In Stock |
|
$0.6480 / $1.4050 | Buy Now |
CAD Models for SBCHE1522RJ by TE Connectivity
Part Data Attributes for SBCHE1522RJ by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
23 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
75 mm
|
Package Length
|
10 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
9 mm
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
75mm x 10mm x 9mm
|
Rated Power Dissipation (P)
|
17 W
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3935
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|