Part Details for SBCHE15330RJ by TE Connectivity
Overview of SBCHE15330RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE15330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6505
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 330 Ohm, 17 W, - 5%, 74.9 V, Axial Leaded |Cgs Te Connectivity SBCHE15330RJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 / $0.7870 | Buy Now |
DISTI #
A131199-ND
|
DigiKey | RES 330 OHM 5% 17W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
479 In Stock |
|
$0.6465 / $1.6200 | Buy Now |
DISTI #
1-1623729-6
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623729-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6414 / $0.7241 | Buy Now |
|
Onlinecomponents.com | BCHE 17 W 330R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7100 / $1.0340 | Buy Now |
DISTI #
1-1623729-6
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623729-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6414 / $0.7241 | Buy Now |
DISTI #
1-1623729-6
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623729-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6414 / $0.7241 | Buy Now |
DISTI #
1-1623729-6
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 17 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623729-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174473
|
Farnell | RES, 330R, 5%, 17W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.6141 / $1.6827 | Buy Now |
|
Master Electronics | BCHE 17 W 330R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.7100 / $1.0340 | Buy Now |
Part Details for SBCHE15330RJ
SBCHE15330RJ CAD Models
SBCHE15330RJ Part Data Attributes
|
SBCHE15330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE15330RJ
TE Connectivity
RESISTOR, WIRE WOUND, 17W, 5%, 200ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, 3935 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 75 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 17 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |