Part Details for SBCHE15R56K by TE Connectivity
Overview of SBCHE15R56K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE15R56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6486
|
Newark | Bche 17 W R56 10% |Cgs Te Connectivity SBCHE15R56K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9850 / $1.0400 | Buy Now |
DISTI #
A137304-ND
|
DigiKey | RES 0.56 OHM 10% 17W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
655 In Stock |
|
$0.4851 / $1.3600 | Buy Now |
DISTI #
3-1623729-0
|
Avnet Americas | Resistor, 560 Milliohms, ± 10%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623729-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8418 / $0.9504 | Buy Now |
DISTI #
279-SBCHE15R56K
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 17 W R56 10% | 0 |
|
$0.7550 / $0.7850 | Order Now |
|
Onlinecomponents.com | BCHE 17 W R56 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9310 / $1.3580 | Buy Now |
DISTI #
3-1623729-0
|
Avnet Americas | Resistor, 560 Milliohms, ± 10%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623729-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8418 / $0.9504 | Buy Now |
DISTI #
3-1623729-0
|
Avnet Americas | Resistor, 560 Milliohms, ± 10%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 3-1623729-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8418 / $0.9504 | Buy Now |
DISTI #
3-1623729-0
|
Avnet Abacus | Resistor, 560 Milliohms, � 10%, 17 W, Axial Leaded, Wirewound, High Power (Alt: 3-1623729-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3188352
|
Farnell | BCHE 17 W R56 10% RoHS: Compliant Min Qty: 1000 Lead time: 43 Weeks, 0 Days Container: Each | 0 |
|
$0.8276 | Buy Now |
|
Master Electronics | BCHE 17 W R56 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.9310 / $1.3580 | Buy Now |
Part Details for SBCHE15R56K
SBCHE15R56K CAD Models
SBCHE15R56K Part Data Attributes
|
SBCHE15R56K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE15R56K
TE Connectivity
RESISTOR, WIRE WOUND, 17W, 10%, 400ppm, 0.56ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 17 W | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |