Part Details for SBCHE422RJ by TE Connectivity
Overview of SBCHE422RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE422RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6514
|
Newark | Res, 22R, 4W, 9.4V, Axial Rohs Compliant: Yes |Cgs Te Connectivity SBCHE422RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4300 / $0.9500 | Buy Now |
DISTI #
16R6529
|
Newark | Wirewound Resistor, 22 Ohm, 4W, 5%, Resistance:22Ohm, Product Range:Sbc Series, Power Rating:4W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:9.4V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity SBCHE422RJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 | Buy Now |
DISTI #
A105641-ND
|
DigiKey | RES 22 OHM 5% 4W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
960 In Stock |
|
$0.3666 / $1.0100 | Buy Now |
DISTI #
1-1623730-0
|
Avnet Americas | Res Wirewound 22 Ohm 5% 4W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623730-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.3530 / $0.3986 | Buy Now |
|
Onlinecomponents.com | BCHE 4 W 22R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3651 / $0.5606 | Buy Now |
DISTI #
1-1623730-0
|
Avnet Abacus | Res Wirewound 22 Ohm 5% 4W �200ppm/�C Ceramic AXL Thru-Hole (Alt: 1-1623730-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BCHE 4 W 22R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3651 / $0.5606 | Buy Now |
Part Details for SBCHE422RJ
SBCHE422RJ CAD Models
SBCHE422RJ Part Data Attributes
|
SBCHE422RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE422RJ
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 5%, 200ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 20mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |