Part Details for SBCP56T3G (ALTERNATE: 8052866P) by onsemi
Overview of SBCP56T3G (ALTERNATE: 8052866P) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCP56T3G (ALTERNATE: 8052866P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70467635
|
RS | ON Semi SBCP56T3G NPN Bipolar Transistor, 1 A, 80 V SOT-223 | ON Semiconductor SBCP56T3G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 325 |
|
$0.1580 | Buy Now |