Part Details for SBCT1045 by Diotec Semiconductor AG
Overview of SBCT1045 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCT1045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SBCT1045-ND
|
DigiKey | DIODE ARR SCHOT 45V 5A TO220AB Min Qty: 250 Container: Tube MARKETPLACE PRODUCT |
850 In Stock |
|
$0.7082 / $2.1018 | Buy Now |
DISTI #
4878-SBCT1045-ND
|
DigiKey | SCHOTTKY TO-220AB 45V 10A Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3838 | Buy Now |
DISTI #
637-SBCT1045
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-220AB, 45V, 10A RoHS: Compliant | 0 |
|
$0.5790 / $1.4000 | Order Now |
|
Onlinecomponents.com | Schottky Diode - TO-220AB - 45V - 10A RoHS: Compliant | 850 Factory Stock |
|
$0.2705 / $0.4216 | Buy Now |
|
Master Electronics | Schottky Diode - TO-220AB - 45V - 10A RoHS: Compliant | 850 Factory Stock |
|
$0.2705 / $0.4216 | Buy Now |
Part Details for SBCT1045
SBCT1045 CAD Models
SBCT1045 Part Data Attributes
|
SBCT1045
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SBCT1045
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBCT1045
This table gives cross-reference parts and alternative options found for SBCT1045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBCT1045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1045CT | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,45V V(RRM),TO-220ABVAR, | Yangzhou Yangjie Electronics Co Ltd | SBCT1045 vs MBR1045CT |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | KEC | SBCT1045 vs MBR1045CT |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | SBCT1045 vs MBR1045CT |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | SBCT1045 vs MBR1045CT |
MBR1045CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SBCT1045 vs MBR1045CT-G |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SBCT1045 vs MBR1045CT |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SBCT1045 vs MBR1045CT |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | SBCT1045 vs MBR1045CT |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Fagor Electrónica | SBCT1045 vs MBR1045CT |
MBR1045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBCT1045 vs MBR1045CT |