Part Details for SBCV1522KK by TE Connectivity
Overview of SBCV1522KK by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCV1522KK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6677
|
Newark | Sbcv15 22K 10% |Cgs Te Connectivity SBCV1522KK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.4900 | Buy Now |
DISTI #
A138040-ND
|
DigiKey | RES 22K OHM 10% 17W RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
944 In Stock |
|
$1.2672 / $3.1200 | Buy Now |
DISTI #
1623734-3
|
Avnet Americas | Res Wirewound 22K Ohm 10% 17W ±200ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623734-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.2348 / $1.3941 | Buy Now |
DISTI #
279-SBCV1522KK
|
Mouser Electronics | Wirewound Resistors - Through Hole SBCV15 22K 10% | 0 |
|
$1.2600 / $1.3000 | Order Now |
|
Onlinecomponents.com | SBCV15 22K 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3700 / $1.9900 | Buy Now |
DISTI #
1623734-3
|
Avnet Abacus | Res Wirewound 22K Ohm 10% 17W �200ppm/�C Ceramic RDL Thru-Hole (Alt: 1623734-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SBCV15 22K 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.3700 / $1.9900 | Buy Now |
Part Details for SBCV1522KK
SBCV1522KK CAD Models
SBCV1522KK Part Data Attributes
|
SBCV1522KK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCV1522KK
TE Connectivity
RESISTOR, WIRE WOUND, 17W, 10%, 200ppm, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 75 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 9mm x 10mm | |
Rated Power Dissipation (P) | 17 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |