Part Details for SBCV6120RJ by TE Connectivity
Overview of SBCV6120RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCV6120RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2635
|
Newark | Sbcv6 120R 5% |Cgs Te Connectivity SBCV6120RJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 / $0.8740 | Buy Now |
DISTI #
A137331-ND
|
DigiKey | RES 120 OHM 5% 7W RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1867 In Stock |
|
$0.7329 / $2.8700 | Buy Now |
DISTI #
279-SBCV6120RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole SBCV6 120R 5% | 0 |
|
$0.7320 / $2.3200 | Order Now |
|
Onlinecomponents.com | SBCV6 120R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8040 / $1.1730 | Buy Now |
DISTI #
1623734-5
|
Avnet Abacus | Resistor, 120 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 1623734-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SBCV6 120R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8040 / $1.1730 | Buy Now |
Part Details for SBCV6120RJ
SBCV6120RJ CAD Models
SBCV6120RJ Part Data Attributes
|
SBCV6120RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCV6120RJ
TE Connectivity
Fixed Resistor, Wire Wound, 7W, 120ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 9mm x 10mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |