Part Details for SBDC3100DQ00K by KEMET Corporation
Overview of SBDC3100DQ00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SBDC3100DQ00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSBDC3100DQ00K
|
TTI | Film Capacitors 63V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 52500 Package Multiple: 3500 Container: Ammo Pack | Americas - 0 |
|
$0.0850 / $0.0870 | Buy Now |
Part Details for SBDC3100DQ00K
SBDC3100DQ00K CAD Models
SBDC3100DQ00K Part Data Attributes
|
SBDC3100DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBDC3100DQ00K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBDC3100DQ00K
This table gives cross-reference parts and alternative options found for SBDC3100DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC3100DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBDC3100DQ00K | Film Capacitor, Polyester, 63V, 0.1uF, 2810 | KEMET Corporation | SBDC3100DQ00K vs RSBDC3100DQ00K |
185104K63AAA-F | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBDC3100DQ00K vs 185104K63AAA-F |
RSBDC3100JB00K | Film Capacitor, | KEMET Corporation | SBDC3100DQ00K vs RSBDC3100JB00K |
BFC247075104 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SBDC3100DQ00K vs BFC247075104 |
SBDC3100Z300K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, 2810, | KEMET Corporation | SBDC3100DQ00K vs SBDC3100Z300K |
SBDC3100CK00K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, 2810, | KEMET Corporation | SBDC3100DQ00K vs SBDC3100CK00K |
RSBDC3100AA00K | Film Capacitor, Polyester, 63V, 0.1uF, 2810 | KEMET Corporation | SBDC3100DQ00K vs RSBDC3100AA00K |
185104K63RAA-F | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBDC3100DQ00K vs 185104K63RAA-F |
RSBDC3100Z300K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, 2810, | KEMET Corporation | SBDC3100DQ00K vs RSBDC3100Z300K |
F622JF104K063C | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBDC3100DQ00K vs F622JF104K063C |