SBE805-TL-E
Description: Schottky Barrier Diode, 30V, 0.5A, Low IR, CPH5, 3000-REEL

Overview of SBE805-TL-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SBE805-TL-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # SBE805-TL-E
Avnet Americas Diode Schottky 30V 0.5A 5-Pin CPH T/R - Tape and Reel (Alt: SBE805-TL-E) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 63000 Partner Stock
  • 1,687 $0.2193
  • 1,700 $0.2134
  • 3,400 $0.2075
  • 8,500 $0.2016
  • 17,000 $0.1956
  • 85,000 $0.1897
  • 170,000 $0.1838
$0.1838 / $0.2193 Buy Now
Rochester Electronics SBE805 - Schottky Barrier Diode, 30V, 0.5A, Low IR ' RoHS: Compliant Status: Obsolete Min Qty: 1 63000
  • 1 $0.2161
  • 25 $0.2118
  • 100 $0.2031
  • 500 $0.1945
  • 1,000 $0.1837
$0.1837 / $0.2161 Buy Now

CAD Models for SBE805-TL-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBE805-TL-E by onsemi

SBE805-TL-E
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Pin Count
5
Manufacturer Package Code
318BC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JESD-609 Code
e6
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
30 µA
Reverse Recovery Time-Max
0.01 µs
Reverse Test Voltage
15 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Bismuth (Sn/Bi)
Want to compare parts?
  1. SBE805-TL-E
    onsemi
    Schottky Barrier Diode, 30V, 0.5A, Low IR, CPH5, 3000-REEL
    VS

Related Parts for SBE805-TL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBE805-TL-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBE805-TL-E by onsemi

Select Manufacturer
Which Manufacturer of SBE805-TL-E would you like to use for your alert(s)?
  • Please alert me when SBE805-TL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBE805-TL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBE805-TL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBE805-TL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBE805-TL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBE805-TL-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: