-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 30 V, Schottky Barrier Diode, Low IR, CPH5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2390
|
Newark | Dual Schottky Barrier Diode, 30 V, 500 Ma/ Reel |Onsemi SBE805-TL-W RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2270 | Buy Now |
DISTI #
SBE805-TL-WOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 500MA 5CPH Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4890 In Stock |
|
$0.1733 / $0.6000 | Buy Now |
DISTI #
SBE805-TL-W
|
Avnet Americas | SBD PARALLEL 0.5A 30V - Tape and Reel (Alt: SBE805-TL-W) RoHS: Compliant Min Qty: 1851 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5700 Partner Stock |
|
$0.1675 / $0.1999 | Buy Now |
DISTI #
SBE805-TL-W
|
Avnet Americas | SBD PARALLEL 0.5A 30V - Tape and Reel (Alt: SBE805-TL-W) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1675 / $0.1999 | Buy Now |
DISTI #
863-SBE805-TL-W
|
Mouser Electronics | Schottky Diodes & Rectifiers SBD PARALLEL 0.5A 30V RoHS: Compliant | 14252 |
|
$0.1720 / $0.4800 | Buy Now |
|
Onlinecomponents.com | 500 mA, 30 V, Schottky Barrier Diode, Low IR | 0 |
|
$0.1624 / $0.1849 | Buy Now |
|
Rochester Electronics | SBE805 - Schottky Barrier Diode, 30V, 0.5A, Low IR RoHS: Compliant Status: Active Min Qty: 1 | 5700 |
|
$0.1675 / $0.1970 | Buy Now |
DISTI #
SBE805-TL-W
|
Avnet Silica | SBD PARALLEL 0.5A 30V (Alt: SBE805-TL-W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901257406
|
Chip1Stop | Diode Schottky 30V 0.5A 5-Pin CPH T/R RoHS: Compliant | 6391 |
|
$0.1730 / $0.3256 | Buy Now |
DISTI #
SBE805-TL-W
|
EBV Elektronik | SBD PARALLEL 0.5A 30V (Alt: SBE805-TL-W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBE805-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBE805-TL-W
onsemi
500 mA, 30 V, Schottky Barrier Diode, Low IR, CPH5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPH5 | |
Manufacturer Package Code | 318BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |