Part Details for SBEC3100Z300K by KEMET Corporation
Overview of SBEC3100Z300K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SBEC3100Z300K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSBEC3100Z300K
|
TTI | Film Capacitors 100V 0.1 uF 125C 10% LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.1200 | Buy Now |
Part Details for SBEC3100Z300K
SBEC3100Z300K CAD Models
SBEC3100Z300K Part Data Attributes
|
SBEC3100Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBEC3100Z300K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for SBEC3100Z300K
This table gives cross-reference parts and alternative options found for SBEC3100Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC3100Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBEC3100Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 2814, | KEMET Corporation | SBEC3100Z300K vs RSBEC3100Z300K |
RSBEC3100JH00K | Film Capacitor, | KEMET Corporation | SBEC3100Z300K vs RSBEC3100JH00K |
RSBEC3100JB00K | Film Capacitor, | KEMET Corporation | SBEC3100Z300K vs RSBEC3100JB00K |
SBEC3100JC00K | Film Capacitor, | KEMET Corporation | SBEC3100Z300K vs SBEC3100JC00K |
F622JG104K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SBEC3100Z300K vs F622JG104K100A |
RSBEC3100CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 2814, | KEMET Corporation | SBEC3100Z300K vs RSBEC3100CK00K |
F622JG104K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SBEC3100Z300K vs F622JG104K100L |
RSBEC3100AA00K | Film Capacitor, Polyester, 100V, 0.1uF, 2814 | KEMET Corporation | SBEC3100Z300K vs RSBEC3100AA00K |
SBEC3100JH00K | Film Capacitor, | KEMET Corporation | SBEC3100Z300K vs SBEC3100JH00K |
F622JG104K100ALL0L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SBEC3100Z300K vs F622JG104K100ALL0L |