Part Details for SBF-4089Z by Qorvo
Overview of SBF-4089Z by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBF-4089Z
SBF-4089Z CAD Models
SBF-4089Z Part Data Attributes
|
SBF-4089Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SBF-4089Z
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | ROHS COMPLIANT, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.2 dB | |
Input Power-Max (CW) | 19 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 4.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 98 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN |
Alternate Parts for SBF-4089Z
This table gives cross-reference parts and alternative options found for SBF-4089Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF-4089Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBF-4089Z | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, GAAS, GREEN PACKAGE-3 | RF Micro Devices Inc | SBF-4089Z vs SBF-4089Z |