Diodes
SBF2040CT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN

Overview of SBF2040CT by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SBF2040CT by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBF2040CT by Lite-On Semiconductor Corporation

SBF2040CT
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Part Package Code
TO-220AB
Package Description
PLASTIC, ITO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
225 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SBF2040CT
    Lite-On Semiconductor Corporation
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN
    VS

Related Parts for SBF2040CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBF2040CT by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBF2040CT by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SBF2040CT would you like to use for your alert(s)?
  • Please alert me when SBF2040CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBF2040CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBF2040CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBF2040CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBF2040CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBF2040CT by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: