Part Details for SBH31-NBPB-D05-SM-BK by Sullins Connector Solutions
Overview of SBH31-NBPB-D05-SM-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBH31-NBPB-D05-SM-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9094-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6466 | Buy Now |
|
Future Electronics | 10 Position Dual Row (5x2) 1.27mm Pitch Surface Mount Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.8250 | Buy Now |
Part Details for SBH31-NBPB-D05-SM-BK
SBH31-NBPB-D05-SM-BK CAD Models
SBH31-NBPB-D05-SM-BK Part Data Attributes:
|
SBH31-NBPB-D05-SM-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SBH31-NBPB-D05-SM-BK
Sullins Connector Solutions
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.211 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.368 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for SBH31-NBPB-D05-SM-BK
This table gives cross-reference parts and alternative options found for SBH31-NBPB-D05-SM-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBH31-NBPB-D05-SM-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200117MA010S100ZU | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | SBH31-NBPB-D05-SM-BK vs 200117MA010S100ZU |
200117MA010G100ZU | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | SBH31-NBPB-D05-SM-BK vs 200117MA010G100ZU |
200117MA010G400ZU | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | SBH31-NBPB-D05-SM-BK vs 200117MA010G400ZU |
FCN-725P010-T/WM | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | FUJITSU Limited | SBH31-NBPB-D05-SM-BK vs FCN-725P010-T/WM |
FCN-725P010-G/WM | HEADER CONNECTOR,PCB MNT,PLUG,10 CONTACTS,PIN,0.079 PITCH,R ANGLE PC TAIL TERMINAL | FUJITSU Semiconductor Limited | SBH31-NBPB-D05-SM-BK vs FCN-725P010-G/WM |
NFP-10A-0324-1-BS | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | SBH31-NBPB-D05-SM-BK vs NFP-10A-0324-1-BS |
DBCIDCC7B10BGA1 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Dubilier | SBH31-NBPB-D05-SM-BK vs DBCIDCC7B10BGA1 |
200117MA010G300ZU | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | SBH31-NBPB-D05-SM-BK vs 200117MA010G300ZU |
200117MA010G500ZU | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | SBH31-NBPB-D05-SM-BK vs 200117MA010G500ZU |
200117MA010S200ZU | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | SBH31-NBPB-D05-SM-BK vs 200117MA010S200ZU |