There are no models available for this part yet.
Overview of SBH51-LPPE-D12-SM-BK by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SBH51-LPPE-D12-SM-BK by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SBH51-LPPE-D12-SM-BK-ND
|
DigiKey | CONN HEADER SMD 24POS 1MM Min Qty: 45 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8760 | Buy Now |
CAD Models for SBH51-LPPE-D12-SM-BK by Sullins Connector Solutions
Part Data Attributes for SBH51-LPPE-D12-SM-BK by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.169 inch
|
Body Depth
|
0.142 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.9906 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|
Alternate Parts for SBH51-LPPE-D12-SM-BK
This table gives cross-reference parts and alternative options found for SBH51-LPPE-D12-SM-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBH51-LPPE-D12-SM-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH-2543-24-1 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | SBH51-LPPE-D12-SM-BK vs HPH-2543-24-1 |
HPH-2543-24-2 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | SBH51-LPPE-D12-SM-BK vs HPH-2543-24-2 |
04601SF211024-00 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Ratioplast Electronics | SBH51-LPPE-D12-SM-BK vs 04601SF211024-00 |
5102159-5 | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,GUIDE SLOT,BLACK | TE Connectivity | SBH51-LPPE-D12-SM-BK vs 5102159-5 |
AWHW24A-0202-T-R | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | ASSMANN WSW components GmbH | SBH51-LPPE-D12-SM-BK vs AWHW24A-0202-T-R |
2094S12HU00 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | SBH51-LPPE-D12-SM-BK vs 2094S12HU00 |
FCN-725P024-G/WM | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | FUJITSU Limited | SBH51-LPPE-D12-SM-BK vs FCN-725P024-G/WM |
AWHW24A-0102-T-R | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | ASSMANN WSW components GmbH | SBH51-LPPE-D12-SM-BK vs AWHW24A-0102-T-R |
2569P24T0KD | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | Leoco USA Corp | SBH51-LPPE-D12-SM-BK vs 2569P24T0KD |
FCN-725P024-T/WM | HEADER CONNECTOR,PCB MNT,PLUG,24 CONTACTS,PIN,0.079 PITCH,R ANGLE PC TAIL TERMINAL | FUJITSU Semiconductor Limited | SBH51-LPPE-D12-SM-BK vs FCN-725P024-T/WM |