Part Details for SBH51-LPPE-D12-ST-BK by Sullins Connector Solutions
Overview of SBH51-LPPE-D12-ST-BK by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBH51-LPPE-D12-ST-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBH51-LPPE-D12-ST-BK-ND
|
DigiKey | CONN HEADER VERT 24POS 1MM Min Qty: 45 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6309 | Buy Now |
Part Details for SBH51-LPPE-D12-ST-BK
SBH51-LPPE-D12-ST-BK CAD Models
SBH51-LPPE-D12-ST-BK Part Data Attributes
|
SBH51-LPPE-D12-ST-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SBH51-LPPE-D12-ST-BK
Sullins Connector Solutions
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.169 inch | |
Body Depth | 0.134 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | .9906 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for SBH51-LPPE-D12-ST-BK
This table gives cross-reference parts and alternative options found for SBH51-LPPE-D12-ST-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBH51-LPPE-D12-ST-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351-2-024-0-T-YSO-0940 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | SBH51-LPPE-D12-ST-BK vs 351-2-024-0-T-YSO-0940 |
351-2-024-0-S-YSO-0940 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | SBH51-LPPE-D12-ST-BK vs 351-2-024-0-S-YSO-0940 |
351-2-024-0-F-YSO-1070 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | SBH51-LPPE-D12-ST-BK vs 351-2-024-0-F-YSO-1070 |
351-2-024-0-T-YSO-1070 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | SBH51-LPPE-D12-ST-BK vs 351-2-024-0-T-YSO-1070 |
SBH51-LPSE-D12-ST-BK | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | SBH51-LPPE-D12-ST-BK vs SBH51-LPSE-D12-ST-BK |
351-3-024-0-F-YSO-0990 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | SBH51-LPPE-D12-ST-BK vs 351-3-024-0-F-YSO-0990 |
351-3-024-0-T-YSO-1250 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | SBH51-LPPE-D12-ST-BK vs 351-3-024-0-T-YSO-1250 |
351-3-024-0-T-YSO-0990 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | SBH51-LPPE-D12-ST-BK vs 351-3-024-0-T-YSO-0990 |
351-3-024-0-F-YSO-1120 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | SBH51-LPPE-D12-ST-BK vs 351-3-024-0-F-YSO-1120 |
351-2-024-0-T-YSO-1200 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | SBH51-LPPE-D12-ST-BK vs 351-2-024-0-T-YSO-1200 |