SBH51-LPSE-D10-SP-BK
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of SBH51-LPSE-D10-SP-BK by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SBH51-LPSE-D10-SP-BK by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # S9378-ND
DigiKey CONN HEADER SMD 20POS 1MM Min Qty: 1007 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 1,007 $1.9005
$1.9005 Buy Now

CAD Models for SBH51-LPSE-D10-SP-BK by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SBH51-LPSE-D10-SP-BK by Sullins Connector Solutions

SBH51-LPSE-D10-SP-BK
Sullins Connector Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Sullins
Board Mounting Option
PEG
Body Breadth
0.169 inch
Body Depth
0.142 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Want to compare parts?
  1. SBH51-LPSE-D10-SP-BK
    Sullins Connector Solutions
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Alternate Parts for SBH51-LPSE-D10-SP-BK

This table gives cross-reference parts and alternative options found for SBH51-LPSE-D10-SP-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBH51-LPSE-D10-SP-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBH51-LPPE-D10-SP-BK Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Sullins Connector Solutions SBH51-LPSE-D10-SP-BK vs SBH51-LPPE-D10-SP-BK

Related Parts for SBH51-LPSE-D10-SP-BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBH51-LPSE-D10-SP-BK by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBH51-LPSE-D10-SP-BK by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of SBH51-LPSE-D10-SP-BK would you like to use for your alert(s)?
  • Please alert me when SBH51-LPSE-D10-SP-BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBH51-LPSE-D10-SP-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBH51-LPSE-D10-SP-BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBH51-LPSE-D10-SP-BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBH51-LPSE-D10-SP-BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBH51-LPSE-D10-SP-BK by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: