Part Details for SBIC2330Z300K by KEMET Corporation
Overview of SBIC2330Z300K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SBIC2330Z300K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3324
|
Newark | 0,033U 250V |Kemet SBIC2330Z300K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.1350 / $0.5780 | Buy Now |
DISTI #
2266-SBIC2330Z300K-ND
|
DigiKey | 0 033U 250V Min Qty: 600 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1270 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ |
Part Details for SBIC2330Z300K
SBIC2330Z300K CAD Models
SBIC2330Z300K Part Data Attributes
|
SBIC2330Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBIC2330Z300K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for SBIC2330Z300K
This table gives cross-reference parts and alternative options found for SBIC2330Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBIC2330Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JG333K250R | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SBIC2330Z300K vs F622JG333K250R |
SBIC2330CK00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | KEMET Corporation | SBIC2330Z300K vs SBIC2330CK00K |
SBIC2330JH00K | Film Capacitor, | KEMET Corporation | SBIC2330Z300K vs SBIC2330JH00K |
185333K250ACB-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC2330Z300K vs 185333K250ACB-F |
RSBIC2330DQ00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | KEMET Corporation | SBIC2330Z300K vs RSBIC2330DQ00K |
SBIC2330AA00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, 2814, | KEMET Corporation | SBIC2330Z300K vs SBIC2330AA00K |
RSBIC2330CK00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SBIC2330Z300K vs RSBIC2330CK00K |
185333K250RCB-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC2330Z300K vs 185333K250RCB-F |
185333K250ACA-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC2330Z300K vs 185333K250ACA-F |
RSBIC2330JA00K | Film Capacitor, | KEMET Corporation | SBIC2330Z300K vs RSBIC2330JA00K |