Part Details for SBK160808T-221Y-N by Pulse Electronics Corporation
Overview of SBK160808T-221Y-N by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400221YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Position, Vertical. |
Price & Stock for SBK160808T-221Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBK160808T-221Y-N
|
Avnet Americas | - Tape and Reel (Alt: SBK160808T-221Y-N) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
24000 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
67579163
|
Verical | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.2A 0.3Ohm DCR 0603 T/R Min Qty: 16000 Package Multiple: 4000 Date Code: 2149 | Americas - 24000 |
|
$0.0046 / $0.0051 | Buy Now |
|
Master Electronics | RoHS: Compliant |
24000 In Stock |
|
$0.0035 / $0.0041 | Buy Now |
Part Details for SBK160808T-221Y-N
SBK160808T-221Y-N CAD Models
SBK160808T-221Y-N Part Data Attributes
|
SBK160808T-221Y-N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SBK160808T-221Y-N
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for SBK160808T-221Y-N
This table gives cross-reference parts and alternative options found for SBK160808T-221Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBK160808T-221Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILB1206ER202V | Ferrite Chip, 1 Function(s), 0.1A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | SBK160808T-221Y-N vs ILB1206ER202V |