There are no models available for this part yet.
Overview of SBL 9-12HR by SSB
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95812HRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for VR12.5, VR12.6 and VR12.6+ CPUs | |
ISL95712HRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Desktop CPUs Using SVI 2.0 | |
ISL95712HRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Desktop CPUs Using SVI 2.0 |
Price & Stock for SBL 9-12HR by SSB
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACCU-SBL-9-12HR/S
|
TME | Re-battery: acid-lead, 12V, 9Ah, AGM, maintenance-free Min Qty: 1 | 38 |
|
$18.6300 / $22.7600 | Buy Now |