Part Details for SBL-1-1+ by Mini-Circuits
Overview of SBL-1-1+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBL-1-1+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SBL-1-1+-ND
|
DigiKey | DBM, RF/LO FREQ 0.1 - 400 MHZ Min Qty: 10 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.9720 | Buy Now |
DISTI #
139-SBL-1-1
|
Mouser Electronics | RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.1 - 400 MHz RoHS: Compliant | 4 |
|
$26.5000 | Buy Now |
Part Details for SBL-1-1+
SBL-1-1+ CAD Models
SBL-1-1+ Part Data Attributes
|
SBL-1-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBL-1-1+
Mini-Circuits
0.1 MHz - 400 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8 dB CONVERSION LOSS-MAX, ROHS COMPLIANT, CASE A06, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | DIP8,.2,200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
VSWR-Max | 3.42 |
Alternate Parts for SBL-1-1+
This table gives cross-reference parts and alternative options found for SBL-1-1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL-1-1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZAD-1-1 | 0.1 MHz - 500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 dB CONVERSION LOSS-MAX, CASE M22 | Mini-Circuits | SBL-1-1+ vs ZAD-1-1 |
SBL-1-1 | 0.1 MHz - 400 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8 dB CONVERSION LOSS-MAX, CASE A06, 8 PIN | Mini-Circuits | SBL-1-1+ vs SBL-1-1 |
SBL-11LH | Double Balanced Mixer, 5MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, CASE A06, 8 PIN | Mini-Circuits | SBL-1-1+ vs SBL-11LH |