There are no models available for this part yet.
Overview of SBL-1X by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SBL-1X by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 400 |
|
RFQ |
CAD Models for SBL-1X by Mini-Circuits
Part Data Attributes for SBL-1X by Mini-Circuits
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
CASE A06, 8 PIN
|
Reach Compliance Code
|
unknown
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
8 dB
|
Input Power-Max (CW)
|
17 dBm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
DIP8,.2,200
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
2.8
|
Alternate Parts for SBL-1X
This table gives cross-reference parts and alternative options found for SBL-1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL-1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL-1X+ | Double Balanced Mixer, 10MHz Min, 1000MHz Max, 8dB Conversion Loss-Max, ROHS COMPLIANT, CASE A06, 8 PIN | Mini-Circuits | SBL-1X vs SBL-1X+ |
Related Parts for SBL-1X
-
SBL-1RF/Microwave Mixers
-
ICL7662EBASwitching Regulator or Controllers
-
JANTX2N6760Power Field-Effect Transistors
-
GRM152C80J224ME19DFixed Capacitors
-
5962-9076501MEALine Driver or Receivers
-
M80-8660822Headers and Edge Type Connectors
-
MIC94165YCSPeripheral Drivers
-
RC0603JR-07330RLFixed Resistors
-
OPA1632DAudio/Video Amplifiers