Part Details for SBL4040PT-E3/45 by Vishay Intertechnologies
Overview of SBL4040PT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBL4040PT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2698
|
Newark | Schottky Rectifier Cmn Cthd 40A To-247Ad, Repetitive Peak Reverse Voltage:40V, Average Forward Current:40A, Forward Voltage Max:580Mv, Diode Module Configuration:-, Diode Case Style:To-247Ad, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Vishay SBL4040PT-E3/45 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.5400 | Buy Now |
DISTI #
SBL4040PT-E3/45
|
Avnet Americas | Diode Schottky 40V 40A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: SBL4040PT-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1788 / $1.4975 | Buy Now |
DISTI #
625-SBL4040PT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Volt 40 Amp Dual Common-Cathode RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
SBL4040PT-E3/45
|
TTI | Schottky Diodes & Rectifiers 40 Volt 40 Amp Dual Common-Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$1.4000 | Buy Now |
DISTI #
SBL4040PT-E3/45
|
Avnet Americas | Diode Schottky 40V 40A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: SBL4040PT-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1788 / $1.4975 | Buy Now |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 40V TO3P | 6420 |
|
RFQ |
Part Details for SBL4040PT-E3/45
SBL4040PT-E3/45 CAD Models
SBL4040PT-E3/45 Part Data Attributes:
|
SBL4040PT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SBL4040PT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBL4040PT-E3/45
This table gives cross-reference parts and alternative options found for SBL4040PT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL4040PT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4040CPT(TUBE) | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, | Diodes Incorporated | SBL4040PT-E3/45 vs MBR4040CPT(TUBE) |
SBL4040PT-E3/45 | DIODE 40 A, 40 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | SBL4040PT-E3/45 vs SBL4040PT-E3/45 |
MBR4040CPT{TUBE} | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon | Diodes Incorporated | SBL4040PT-E3/45 vs MBR4040CPT{TUBE} |