Part Details for SBL9-12L by SSB
Overview of SBL9-12L by SSB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBL9-12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-HP9-12/SL
|
TME | Re-battery: acid-lead, 12V, 9Ah, AGM, maintenance-free, 2.55kg Min Qty: 1 | 100 |
|
$16.2100 / $19.2100 | Buy Now |