Part Details for SBM1660VCT_T0_00001 by PanJit Group
Overview of SBM1660VCT_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBM1660VCT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SBM1660VCT_T0_00001-ND
|
DigiKey | DIODE ARR SCHOTT 60V 8A TO220AB Min Qty: 90000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3704 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 16A 60V TO220AB THT | 0 |
|
$0.6409 / $0.7370 | RFQ |