Part Details for SBM2012G600JSP by Sunltech Tech
Overview of SBM2012G600JSP by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBM2012G600JSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200m 25% 60100MHz 0805 Ferrite Beads ROHS | 3913 |
|
$0.0042 / $0.0083 | Buy Now |