Part Details for SBM3060UCT_T0_00001 by PanJit Semiconductor
Overview of SBM3060UCT_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBM3060UCT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SBM3060UCTT00000
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V,Schottky,TO-220AB,30A RoHS: Compliant | 0 |
|
$0.9280 / $1.0100 | Order Now |
|
NAC | 60V,Schottky,TO-220AB,30A RoHS: Compliant Min Qty: 2000 Package Multiple: 50 | 0 |
|
RFQ |
Part Details for SBM3060UCT_T0_00001
SBM3060UCT_T0_00001 CAD Models
SBM3060UCT_T0_00001 Part Data Attributes:
|
SBM3060UCT_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SBM3060UCT_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | HALOGEN FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBM3060UCT_T0_00001
This table gives cross-reference parts and alternative options found for SBM3060UCT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBM3060UCT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBM3060VCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBM3060UCT_T0_00001 vs SBM3060VCT_T0_10001 |
MBR3060FCT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Micro Commercial Components | SBM3060UCT_T0_00001 vs MBR3060FCT-TP |
SBM3060VCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBM3060UCT_T0_00001 vs SBM3060VCT_T0_00001 |
SBM3060UCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBM3060UCT_T0_00001 vs SBM3060UCT |
TSF30U60CC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SBM3060UCT_T0_00001 vs TSF30U60CC0G |
SB3060LCT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBM3060UCT_T0_00001 vs SB3060LCT_T0_10001 |
G3060CTFW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | SBM3060UCT_T0_00001 vs G3060CTFW |
SB3060CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | SBM3060UCT_T0_00001 vs SB3060CT |
MBR3060FCT-TP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Micro Commercial Components | SBM3060UCT_T0_00001 vs MBR3060FCT-TP-HF |
SB3060CT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | SBM3060UCT_T0_00001 vs SB3060CT-H |