Part Details for SBP-5001T by KEMET Corporation
Overview of SBP-5001T by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBP-5001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9306
|
Newark | V |Kemet SBP-5001T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.3100 | Buy Now |
DISTI #
80-SBP-5001T
|
Mouser Electronics | Common Mode Chokes / Filters 50V 5A 7mOhms RoHS: Compliant | 1025 |
|
$2.0000 / $3.8900 | Buy Now |
DISTI #
SBP-5001T
|
Avnet Abacus | Choke, Common Mode, Power, 500 Ohm, 5 A, SMD (Alt: SBP-5001T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SBP-5001T
SBP-5001T CAD Models
SBP-5001T Part Data Attributes
|
SBP-5001T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBP-5001T
KEMET Corporation
Data Line Filter, 2 Function(s), 50V, 5A, 4 Pin(s), ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Width | 8.2 mm |