Part Details for SBR-EV-29-P-ML by 3M Interconnect
Overview of SBR-EV-29-P-ML by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBR-EV-29-P-ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M5486-ND
|
DigiKey | CONN SAS RCPT 29POS SLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tray |
192 In Stock |
|
$4.4672 / $7.3300 | Buy Now |
DISTI #
517-SBR-EV-29-P-ML
|
Mouser Electronics | I/O Connectors SAS Elevated Socket 29 pin socket RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
DISTI #
MMM7100081855
|
Heilind Electronics | 7100081855 XE004219764 SAS 29P HOST RECEPTACLE,VERTIC | Americas - 0 in Stock |
|
$3.9320 | Buy Now |
|
Bristol Electronics | 5020 |
|
RFQ | ||
|
Quest Components | 29 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 4016 |
|
$3.7350 / $7.4700 | Buy Now |
Part Details for SBR-EV-29-P-ML
SBR-EV-29-P-ML CAD Models
SBR-EV-29-P-ML Part Data Attributes
|
SBR-EV-29-P-ML
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
SBR-EV-29-P-ML
3M Interconnect
Telecom and Datacom Connector, 29 Contact(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |