-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SBR1040CTB-ND
|
DigiKey | DIODE ARR SBR 40V 5A TO263AB Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
SBR1040CTB
|
Avnet Americas | Diode Super Barrier Rectifier 40V 10A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: SBR1040CTB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 4700 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
621-SBR1040CTB
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 40V RoHS: Compliant | 664 |
|
$0.3000 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2750 / $0.3250 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
SBR1040CTB
|
Avnet Americas | Diode Super Barrier Rectifier 40V 10A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: SBR1040CTB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 4700 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
SBR1040CTB
|
Avnet Americas | Diode Super Barrier Rectifier 40V 10A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: SBR1040CTB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 4700 Factory Stock |
|
$0.2232 / $0.2637 | Buy Now |
DISTI #
SBR1040CTB
|
Avnet Silica | Diode Super Barrier Rectifier 40V 10A 3-Pin(2+Tab) D2PAK Tube (Alt: SBR1040CTB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 150 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 40V 5A D2PAK | 140 |
|
$0.2627 | Buy Now |
DISTI #
3944620
|
element14 Asia-Pacific | SCHOTTKY DIODE, 40V, 10A, TO-263-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 170 |
|
$0.2975 / $0.7986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy