-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR1045SD1-TDICT-ND
|
DigiKey | DIODE SBR 45V 10A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3228 In Stock |
|
$0.2188 / $0.6600 | Buy Now |
DISTI #
SBR1045SD1-T
|
Avnet Americas | Diode Super Barrier Rectifier 45V 10A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SBR1045SD1-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2034 / $0.2403 | Buy Now |
DISTI #
621-SBR1045SD1-T
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A SBR 45V VRRM 32V Vr 10A 180 IFSM RoHS: Compliant | 3914 |
|
$0.2500 / $0.6600 | Buy Now |
DISTI #
SBR1045SD1-T
|
Avnet Americas | Diode Super Barrier Rectifier 45V 10A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SBR1045SD1-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2034 / $0.2403 | Buy Now |
DISTI #
SBR1045SD1-T
|
Avnet Americas | Diode Super Barrier Rectifier 45V 10A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SBR1045SD1-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2034 / $0.2403 | Buy Now |
DISTI #
SBR1045SD1-T
|
Avnet Asia | Diode Super Barrier Rectifier 45V 10A 2-Pin DO-201AD T/R (Alt: SBR1045SD1-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBR1045SD1-T
|
Avnet Silica | Diode Super Barrier Rectifier 45V 10A 2-Pin DO-201AD T/R (Alt: SBR1045SD1-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 3 Days | Silica - 1200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 1200 |
|
$0.3297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy