There are no models available for this part yet.
Overview of SBR10B45P5-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SBR10B45P5-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK6943
|
Newark | Schottky Diode, 45V, 10A, Powerdi 5-3 Rohs Compliant: Yes |Diodes Inc. SBR10B45P5-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1475 |
|
$0.2670 / $0.5410 | Buy Now | |
DISTI #
SBR10B45P5-7DICT-ND
|
DigiKey | DIODE SBR 45V 10A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
306 In Stock |
|
$0.1422 / $0.4900 | Buy Now | |
DISTI #
SBR10B45P5-7
|
Avnet Americas | SBR Diode PDI5 T&R 1.5K - Tape and Reel (Alt: SBR10B45P5-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 94500 Factory Stock |
|
$0.1201 | Buy Now | |
DISTI #
621-SBR10B45P5-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 45Vrrm 10A 0.55Vf 0.38mA SBR PowerDI5 RoHS: Compliant | 3510 |
|
$0.1630 / $0.4900 | Buy Now | |
DISTI #
SBR10B45P5-7
|
Avnet Silica | SBR Diode PDI5 T&R 1.5K (Alt: SBR10B45P5-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
LCSC | 550mV10A 45V 10A Power-DI-5 Super Barrier Rectifiers (SBR) ROHS | 41 |
|
$0.2246 / $0.2372 | Buy Now | ||
LCSC | Power-DI-5 Super Barrier Rectifiers (SBR) ROHS | 29 |
|
$0.2246 / $0.2372 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.2145 | Buy Now |
CAD Models for SBR10B45P5-7 by Diodes Incorporated
Part Data Attributes for SBR10B45P5-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
140 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
380 µA
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Related Parts for SBR10B45P5-7
-
SBR10B45P5-13Rectifier Diodes
-
CZRA4728-HFZener Diodes
-
MMK22.5106K100D19L4TRAYFixed Capacitors
-
SD12CT1GTransient Suppressors
-
TMS320F28376DPTPTMicrocontrollers
-
MCR18EZHFLR200Fixed Resistors
-
TL2575HV-05IKTTRSwitching Regulator or Controllers
-
SI1427EDH-T1-GE3Small Signal Field-Effect Transistors
-
DSS4320T-7Small Signal Bipolar Transistors