Part Details for SBR140S1FQ-7 by Diodes Incorporated
Overview of SBR140S1FQ-7 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR140S1FQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2127
|
Newark | Rectifier, Single, 40V, 1A, Sod-123F Rohs Compliant: Yes |Diodes Inc. SBR140S1FQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2320 |
|
$0.1990 / $0.4970 | Buy Now |
DISTI #
31-SBR140S1FQ-7TR-ND
|
DigiKey | DIODE SBR 40V 1A SOD123F Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.0877 / $0.1099 | Buy Now |
DISTI #
SBR140S1FQ-7
|
Avnet Americas | Switching Diode 40V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: SBR140S1FQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1080001500000 Factory Stock |
|
$0.0689 / $0.0814 | Buy Now |
DISTI #
621-SBR140S1FQ-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rectifier SOD123F T&R 3K RoHS: Compliant | 55466 |
|
$0.1480 / $0.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 705 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | 564 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
SBR140S1FQ-7
|
Avnet Americas | Switching Diode 40V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: SBR140S1FQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1080001500000 Factory Stock |
|
$0.0689 / $0.0814 | Buy Now |
DISTI #
SBR140S1FQ-7
|
TME | Diode: Schottky rectifying, SBR®, SMD, 40V, 1A, SOD123F, reel,tape Min Qty: 5 | 2960 |
|
$0.1050 / $0.1570 | Buy Now |
DISTI #
SBR140S1FQ-7
|
Avnet Americas | Switching Diode 40V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: SBR140S1FQ-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1080001500000 Factory Stock |
|
$0.0689 / $0.0814 | Buy Now |
DISTI #
SBR140S1FQ-7
|
Avnet Asia | Switching Diode 40V 1A 2-Pin SOD-123F T/R (Alt: SBR140S1FQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.1914 / $0.2141 | Buy Now |
Part Details for SBR140S1FQ-7
SBR140S1FQ-7 CAD Models
SBR140S1FQ-7 Part Data Attributes:
|
SBR140S1FQ-7
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR140S1FQ-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |