-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2959
|
Newark | Rectifier, 60V, 1.6A, Sot-23, Repetitive Peak Reverse Voltage:60V, Average Forward Current:1.6A, Diode Configuration:Single, Diode Case Style:Sot-23, No. Of Pins:3Pins, Forward Voltage Max:740Mv, Forward Surge Current:15A Rohs Compliant: Yes |Diodes Inc. SBR160S23-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 794 |
|
$0.1410 / $0.5260 | Buy Now |
DISTI #
79AH6362
|
Newark | Super Barrier Rectifier Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. SBR160S23-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
SBR160S23-7DICT-ND
|
DigiKey | DIODE SBR 60V 900MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
64716 In Stock |
|
$0.0786 / $0.4900 | Buy Now |
DISTI #
SBR160S23-7
|
Avnet Americas | Diode Super Barrier Rectifier 60V 0.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBR160S23-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SBR160S23-7
|
Avnet Americas | Diode Super Barrier Rectifier 60V 0.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBR160S23-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 789000 Factory Stock |
|
$0.0668 / $0.0790 | Buy Now |
DISTI #
SBR160S23-7
|
Avnet Americas | Diode Super Barrier Rectifier 60V 0.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBR160S23-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 789000 Factory Stock |
|
$0.0668 / $0.0790 | Buy Now |
DISTI #
621-SBR160S23-7
|
Mouser Electronics | Schottky Diodes & Rectifiers SUPER BARRIER RECT 1A60V RoHS: Compliant | 94738 |
|
$0.0860 / $0.4900 | Buy Now |
DISTI #
A03:0893_13588160
|
Arrow Electronics | Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2346 | Asia - 303000 |
|
$0.0708 / $0.0836 | Buy Now |
DISTI #
V79:2366_28369296
|
Arrow Electronics | Rectifier Diode Super Barrier Rectifier 60V 1.6A 16ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 2575 |
|
$0.0739 / $0.4606 | Buy Now |
DISTI #
70438494
|
RS | Diode Switching 60V 0.9A 3Pin SOT23 | Diodes Inc SBR160S23-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1810 / $0.2590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR160S23-7
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR160S23-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |