Part Details for SBR2045CT-G by Diodes Incorporated
Overview of SBR2045CT-G by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR2045CT-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR2045CT-GDI-ND
|
DigiKey | DIODE ARR SBR 45V 10A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3049 / $0.9100 | Buy Now |
DISTI #
SBR2045CT-G
|
Avnet Americas | Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR2045CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 220400 Factory Stock |
|
$0.2995 / $0.3538 | Buy Now |
DISTI #
621-SBR2045CT-G
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A SBR SUPER BARRIER RECTIFIER | 99 |
|
$0.6150 / $0.9100 | Buy Now |
DISTI #
SBR2045CT-G
|
Avnet Americas | Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR2045CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 220400 Factory Stock |
|
$0.2995 / $0.3538 | Buy Now |
DISTI #
SBR2045CT-G
|
Avnet Americas | Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR2045CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 220400 Factory Stock |
|
$0.2995 / $0.3538 | Buy Now |
DISTI #
SBR2045CT-G
|
Avnet Asia | Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR2045CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBR2045CT-G
|
Avnet Silica | Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR2045CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY SBR 45V 10A TO220AB | 12600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 45V 10A TO220AB | 270 |
|
$0.3757 / $0.6359 | Buy Now |
|
LCSC | 540mV10A 45V 10A Dual Common Cathode TO-220AB-3 Super Barrier Rectifier (SBR) ROHS | 270 |
|
$0.3068 / $0.6489 | Buy Now |
Part Details for SBR2045CT-G
SBR2045CT-G CAD Models
SBR2045CT-G Part Data Attributes:
|
SBR2045CT-G
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR2045CT-G
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |