Part Details for SBR20U60CT by Diodes Incorporated
Overview of SBR20U60CT by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20U60CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR20U60CT-ND
|
DigiKey | DIODE ARR SBR 60V 10A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
49 In Stock |
|
$0.7612 / $1.8100 | Buy Now |
DISTI #
SBR20U60CT
|
Avnet Americas | Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR20U60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 243650 Factory Stock |
|
$0.7552 / $0.8922 | Buy Now |
DISTI #
621-SBR20U60CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 60V RoHS: Compliant | 20 |
|
$0.8700 / $1.8100 | Buy Now |
|
Future Electronics | SBR Series 60 V 20 A Through Hole Super Barrier Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8000 / $0.8900 | Buy Now |
|
Bristol Electronics | 396 |
|
RFQ | ||
DISTI #
SBR20U60CT
|
Avnet Americas | Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR20U60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 243650 Factory Stock |
|
$0.7552 / $0.8922 | Buy Now |
|
Ameya Holding Limited | DIODE ARRAY SBR 60V 10A TO220AB | 7700 |
|
RFQ | |
DISTI #
SMC-SBR20U60CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 792 |
|
RFQ | |
DISTI #
SBR20U60CT
|
Avnet Silica | Diode Super Barrier Rectifier 60V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR20U60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 20A SBR Super Barrier Rectifier | 23000 |
|
RFQ |
Part Details for SBR20U60CT
SBR20U60CT CAD Models
SBR20U60CT Part Data Attributes:
|
SBR20U60CT
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR20U60CT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |