There are no models available for this part yet.
Overview of SBR2520 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for SBR2520 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ8927
|
Newark | Power Schottky Do-4 Rohs Compliant: Yes |Microchip SBR2520 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8200 / $40.3700 | Buy Now | |
DISTI #
SBR2520
|
Avnet Americas | Diode Schottky 20V 25A 2-Pin DO-4 - Bulk (Alt: SBR2520) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8200 / $43.4800 | Buy Now | |
DISTI #
579-SBR2520
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$43.4800 | Order Now | |
DISTI #
SBR2520
|
Microchip Technology Inc | Power Schottky _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$43.4800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$40.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5600 / $105.6000 | Buy Now | ||
NAC | Power Schottky, DO-4 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$37.8800 / $44.3700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$38.5600 / $105.6000 | Buy Now |
CAD Models for SBR2520 by Microchip Technology Inc
Part Data Attributes for SBR2520 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-4, 1 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
REVERSE ENERGY TESTED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.58 V
|
JEDEC-95 Code
|
DO-203AA
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
600 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
25 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
2000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SBR2520
This table gives cross-reference parts and alternative options found for SBR2520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR2520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR2520 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 20V V(RRM), Silicon, DO-4, DO-4, 2 PIN | International Semiconductor Inc | SBR2520 vs SBR2520 |
Related Parts for SBR2520
-
MBRS360Rectifier Diodes
-
CC1206KKX7RYBB104Fixed Capacitors
-
SA12ATransient Suppressors
-
STW34NM60NPower Field-Effect Transistors
-
SI1014-A-GMMicrocontrollers
-
RC2012J6R8CSFixed Resistors
-
UCC2800DSwitching Regulator or Controllers
-
SI2305CDS-T1-GE3Small Signal Field-Effect Transistors
-
SG7915AKLinear Regulator ICs