Part Details for SBR2530 by Microchip Technology Inc
Overview of SBR2530 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBR2530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8928
|
Newark | Power Schottky Do-4 Rohs Compliant: Yes |Microchip SBR2530 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8200 / $40.3700 | Buy Now |
DISTI #
150-SBR2530-ND
|
DigiKey | DIODE SCHOTTKY 30V 25A DO4 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3702 | Buy Now |
DISTI #
579-SBR2530
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$43.4800 | Order Now |
DISTI #
SBR2530
|
Microchip Technology Inc | Power Schottky _ DO-4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$43.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$40.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$38.5600 / $105.6000 | Buy Now | |
|
NAC | Power Schottky, DO-4 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$37.8800 / $44.3700 | Buy Now |
|
Master Electronics | 0 |
|
$38.5600 / $105.6000 | Buy Now |
Part Details for SBR2530
SBR2530 CAD Models
SBR2530 Part Data Attributes
|
SBR2530
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SBR2530
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 30V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SBR2530
This table gives cross-reference parts and alternative options found for SBR2530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR2530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR2530 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 30V V(RRM), Silicon, DO-4, DO-4, 2 PIN | International Semiconductor Inc | SBR2530 vs SBR2530 |
SBR2530 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 30V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | SBR2530 vs SBR2530 |