Part Details for SBR2A30P1-7 by Diodes Incorporated
Overview of SBR2A30P1-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR2A30P1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR2A30P1-7DICT-ND
|
DigiKey | DIODE SBR 30V 2A POWERDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2605 In Stock |
|
$0.1073 / $0.5000 | Buy Now |
DISTI #
SBR2A30P1-7
|
Avnet Americas | Diode 30V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: SBR2A30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 870000 Factory Stock |
|
$0.1054 / $0.1245 | Buy Now |
DISTI #
621-SBR2A30P1-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0A 30V RoHS: Compliant | 4101 |
|
$0.1220 / $0.5000 | Buy Now |
|
Future Electronics | SBR2A30P1 Series 30 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
|
Future Electronics | SBR2A30P1 Series 30 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
|
Bristol Electronics | 1924 |
|
RFQ | ||
DISTI #
SBR2A30P1-7
|
Avnet Americas | Diode 30V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: SBR2A30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 870000 Factory Stock |
|
$0.1054 / $0.1245 | Buy Now |
DISTI #
SBR2A30P1-7
|
Avnet Asia | Diode 30V 2A 2-Pin PowerDI 123 T/R (Alt: SBR2A30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1000 / $0.1214 | Buy Now |
DISTI #
SBR2A30P1-7
|
Avnet Silica | Diode 30V 2A 2-Pin PowerDI 123 T/R (Alt: SBR2A30P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SBR 30V 2A POWERDI123 | 14894 |
|
$0.1280 / $0.2492 | Buy Now |
Part Details for SBR2A30P1-7
SBR2A30P1-7 CAD Models
SBR2A30P1-7 Part Data Attributes:
|
SBR2A30P1-7
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR2A30P1-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |