-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 10V V(RRM), Silicon, GREEN, PLASTIC, X1-DFN1411-3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR2U10LP-13
|
Avnet Americas | SBR DIODE X1-DFN1411-3 T&R 3K - Tape and Reel (Alt: SBR2U10LP-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1080 | Buy Now |
DISTI #
621-SBR2U10LP-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 10Vrrm SBR 0.46Vf 21A 2000uA 102pF RoHS: Compliant | 0 |
|
$0.1360 / $0.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR2U10LP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR2U10LP-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 10V V(RRM), Silicon, GREEN, PLASTIC, X1-DFN1411-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PSSO-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 21 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 2000 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |