Part Details for SBR40U120CT by Diodes Incorporated
Overview of SBR40U120CT by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR40U120CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR40U120CTDI-ND
|
DigiKey | DIODE ARR SBR 120V 20A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
50 In Stock |
|
$1.2669 / $2.9200 | Buy Now |
DISTI #
SBR40U120CT
|
Avnet Americas | Diode Super Barrier Rectifier 120V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR40U120CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9114 / $1.0768 | Buy Now |
DISTI #
621-SBR40U120CT
|
Mouser Electronics | Schottky Diodes & Rectifiers ARRAY 40A | 0 |
|
$1.4000 / $2.9200 | Order Now |
|
Future Electronics | SBR Series Dual 120 V 300 A Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2600 / $1.3800 | Buy Now |
|
Quest Components | 20 A, 120 V, SILICON, RECTIFIER DIODE, TO-220AB | 250 |
|
$1.0733 / $1.9875 | Buy Now |
DISTI #
SBR40U120CT
|
Avnet Americas | Diode Super Barrier Rectifier 120V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR40U120CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9114 / $1.0768 | Buy Now |
DISTI #
SBR40U120CT
|
Avnet Silica | Diode Super Barrier Rectifier 120V 40A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR40U120CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY SBR 120V 20A TO220AB | 1930 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 120V 20A TO220AB | 930 |
|
$1.0061 | Buy Now |
|
LCSC | 860mV20A 120V 20A Dual Common Cathode TO-220AB-3 Super Barrier Rectifier (SBR) ROHS | 4 |
|
$1.0102 / $1.0684 | Buy Now |
Part Details for SBR40U120CT
SBR40U120CT CAD Models
SBR40U120CT Part Data Attributes:
|
SBR40U120CT
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR40U120CT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |