Part Details for SBR5E45P5-13 by Diodes Incorporated
Overview of SBR5E45P5-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBR5E45P5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR5E45P5-13DICT-ND
|
DigiKey | DIODE SBR 45V 5A POWERDI5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
SBR5E45P5-13
|
Avnet Americas | Diode Super Barrier Rectifier 45V 5A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBR5E45P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1204 / $0.1422 | Buy Now |
DISTI #
621-SBR5E45P5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A SBR 45Vrrm 0.6Vf 0.28mA 120A RoHS: Compliant | 0 |
|
$0.1720 / $0.5200 | Order Now |
DISTI #
SBR5E45P5-13
|
Avnet Americas | Diode Super Barrier Rectifier 45V 5A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBR5E45P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.1204 / $0.1422 | Buy Now |
DISTI #
SBR5E45P5-13
|
Avnet Silica | Diode Super Barrier Rectifier 45V 5A 3-Pin PowerDI 5 T/R (Alt: SBR5E45P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for SBR5E45P5-13
SBR5E45P5-13 CAD Models
SBR5E45P5-13 Part Data Attributes:
|
SBR5E45P5-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR5E45P5-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 5A, 45V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 280 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |