Part Details for SBR60100R by Microchip Technology Inc
Overview of SBR60100R by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SBR60100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8813
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip SBR60100R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.3300 / $124.1000 | Buy Now |
DISTI #
SBR60100R-ND
|
DigiKey | DIODE SCHOTTKY 100V 60A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.1005 | Buy Now |
DISTI #
SBR60100R
|
Avnet Americas | Diode Schottky 100V 60A 2-Pin DO-203AB - Bulk (Alt: SBR60100R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$119.3300 / $133.6400 | Buy Now |
DISTI #
494-SBR60100R
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$133.6400 | Order Now |
DISTI #
SBR60100R
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$133.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$122.2500 / $343.6900 | Buy Now | |
DISTI #
SBR60100R
|
Avnet Americas | Diode Schottky 100V 60A 2-Pin DO-203AB - Bulk (Alt: SBR60100R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$119.3300 / $133.6400 | Buy Now |
DISTI #
SBR60100R
|
Avnet Americas | Diode Schottky 100V 60A 2-Pin DO-203AB - Bulk (Alt: SBR60100R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$119.3300 / $133.6400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$116.4300 / $136.3900 | Buy Now |
|
Master Electronics | 0 |
|
$122.2500 / $343.6900 | Buy Now |
Part Details for SBR60100R
SBR60100R CAD Models
SBR60100R Part Data Attributes
|
SBR60100R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SBR60100R
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SBR60100R
This table gives cross-reference parts and alternative options found for SBR60100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR60100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR60100RE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Microsemi Corporation | SBR60100R vs SBR60100RE3 |
SBR60100R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Microsemi Corporation | SBR60100R vs SBR60100R |
MBR60100R | 100V 60A Silicon Schottky Rectifier in DO-5 Package | GeneSic Semiconductor Inc | SBR60100R vs MBR60100R |