Part Details for SBR6030LE3 by Microchip Technology Inc
Overview of SBR6030LE3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBR6030LE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8817
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip SBR6030LE3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5800 / $106.6800 | Buy Now |
DISTI #
150-SBR6030LE3-ND
|
DigiKey | DIODE SCHOTTKY 30V 60A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.6805 | Buy Now |
DISTI #
SBR6030LE3
|
Avnet Americas | Diode Schottky 30V 60A 2-Pin DO-203AB - Bulk (Alt: SBR6030LE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5800 / $114.8800 | Buy Now |
DISTI #
494-SBR6030LE3
|
Mouser Electronics | Zener Diodes Power Schottky RoHS: Compliant | 0 |
|
$114.8800 | Order Now |
DISTI #
SBR6030LE3
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$114.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$113.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$105.0800 / $295.4200 | Buy Now | |
DISTI #
SBR6030LE3
|
Avnet Americas | Diode Schottky 30V 60A 2-Pin DO-203AB - Bulk (Alt: SBR6030LE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5800 / $114.8800 | Buy Now |
DISTI #
SBR6030LE3
|
Avnet Americas | Diode Schottky 30V 60A 2-Pin DO-203AB - Bulk (Alt: SBR6030LE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$102.5800 / $114.8800 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$100.0700 / $117.2300 | Buy Now |
Part Details for SBR6030LE3
SBR6030LE3 CAD Models
SBR6030LE3 Part Data Attributes
|
SBR6030LE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SBR6030LE3
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SBR6030LE3
This table gives cross-reference parts and alternative options found for SBR6030LE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR6030LE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR6030L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | SBR6030LE3 vs SBR6030L |
SBR6030L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | SBR6030LE3 vs SBR6030L |